Cart

LST670-J1L2-1-R18-Z

OSRAM Q65110-A2172

image shown is a representation only

OSRAM

SMT-TOPLED S-RED CLEAR
Supplier: OSRAM
Matchcode: LST670-J1L2-1-R18-Z
Rutronik No.: LED7909
Unit Pack: 2000
MOQ: 22000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.055 $
1,210.00 $

Parameter

Emitted colour
RED
Case size
3,4X3,0 LxW
Lum.inten.min
4.5 mcd
I(F) nominal
10 mA
Emission angle
120 °
Lambda dom.typ
628 nm
Forward voltage
2.0 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LST670
Case type
LOW POWER
Lambda peak typ
635 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC2
Supplier Part
Q65110-A2172
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?