- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED

POINTLED RED REV. MOUNT
Supplier:
ams Osram International GmbH
Matchcode:
LSP47F-U2AA-1-3A5A
Rutronik No.:
LEDATV2565
Unit Pack: 3000
MOQ: 15000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
RED
- Current I(F)
-
30 mA
- LxW
-
1,9x3,5 mm
- Height
-
0.875 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
560 mcd
- Lum.inten.max.
-
1400 mcd
- Wavelength min.
-
633 nm
- Wavelength max.
-
633 nm
- Forw.volt.typ.
-
2.2 V
- Package
-
PLCC-2
- Automotive
-
AECQ101-D
- Surface colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65110A4859
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POINTLED RED REV.>633NM...
package:
PLCC-2
Packaging:
REEL
POINTLED RED REVERSE 625NM
package:
PLCC-2
Packaging:
REEL
POINTLED RED REVERSE 625NM
package:
PLCC-2
Packaging:
REEL
POINTLED RED REV. MOUNT
package:
PLCC-2
Packaging:
REEL
POINTLED RED REV. MOUNT
package:
PLCC-2
Packaging:
REEL
POINTLED RED REV. MOUNT
package:
PLCC-2
Packaging:
REEL
OSRAM TOPLED E1608 RED >330MCD
package:
PLCC-2
Packaging:
REEL
OSRAM TOPLED E1608 RED >330MCD
package:
PLCC-2
Packaging:
REEL
PLCC-2 LED RED 120°
package:
PLCC-2
Packaging:
REEL
LED LOW CURRENT RED
package:
PLCC-2
Packaging:
REEL
Previous
Next