Cart

LSM676-Q2S1-1-LRT

OSRAM Q65111-A8604

image shown is a representation only

OSRAM

MINI-TOPLED CLEAR 90 MCD
Supplier: OSRAM
Matchcode: LSM676-Q2S1-1-LRT
Rutronik No.: LED14995
Unit Pack: 3000
MOQ: 3000
package: PLCC2 MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0402 $
120.60 $

Prices

3,000 0.0402 $
9,000 0.0337 $

Parameter

Case type
LOW POWER
Case size
2,1x1,5 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
90 mcd
Emission angle
120 °
I(F) nominal
20 mA
Lambda dom.typ
633 nm
Lambda peak typ
645 nm
Reverse voltage
12 V
Forward voltage
2.0 V
Surface colour
CLEAR
Base type
LSM676
Number of chips
1
Height
1.4 mm
SMT/ SMD
YES.
Automotive
AECQ101-D
Package
PLCC2 MINI
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A8604
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?