Cart

LSGT77K-JL-1-0+HK-1-0-2-R18-Z

OSRAM Q65111-A0238

image shown is a representation only

OSRAM

MULTI-LED RED/GR. REV.GULLWING
Supplier: OSRAM
Matchcode: LSGT77K-JL-1-0+HK-1-0-2-R18-Z
Rutronik No.: LED18265
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1673 $
334.60 $

Prices

2,000 0.1673 $
16,000 0.1403 $

Parameter

Emitted colour
BICOL.G/R
Case size
3,4x3,0 LxW
Lum.inten.min
4,5/2,8 mcd
I(F) nominal
2 mA
Emission angle
120 °
Lambda dom.typ
570/630 nm
Forward voltage
1.8 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
2
Surface colour
CLEAR
Base type
LSGT77K
Case type
LOW POWER
Lambda peak typ
572/643 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC4
Supplier Part
Q65111-A0238
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?