Cart

LSGT670-JL-1+JL-1

OSRAM Q65110-A2437

image shown is a representation only

OSRAM

MULTI-LED RED/GREEN CLEAR
Supplier: OSRAM
Matchcode: LSGT670-JL-1+JL-1
Rutronik No.: LED7340
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2017
0.0905 $
181.00 $

Prices

2,000 0.0905 $
16,000 0.0758 $
Obsolete article with this quantity is not orderable.

Parameter

Case type
LOW POWER
Case size
3,4x3,0 LxW
Emitted colour
BICOL.G/R
Type
LED
Lum.inten.min
2,8/2,8 mcd
Emission angle
120 °
I(F) nominal
10 mA
Lambda dom.typ
570/628 nm
Lambda peak typ
572/635 nm
Reverse voltage
12 V
Forward voltage
2 V
Surface colour
CLEAR
Base type
LSGT670
Number of chips
2
Height
2.1 mm
SMT/ SMD
YES
Automotive
AECQ101-D
Package
PLCC4
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A2437
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?