Cart

LSE65B-V1BB-1-1

OSRAM Q65110-A2762

image shown is a representation only

OSRAM

POWER-TOPLED LENS RED 710MCD
Supplier: OSRAM
Matchcode: LSE65B-V1BB-1-1
Rutronik No.: LED17166
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1523 $
304.60 $

Prices

2,000 0.1523 $
16,000 0.1277 $

Parameter

Emitted colour
RED
Case size
3,4X3,0 LxW
Package
PLCC4
I(F) nominal
50 mA
Forward voltage
2.2 V
Emission angle
60 °
Lum.inten.min
710 mcd
Lambda dom.typ
633 nm
Automotive
AECQ101-D
Height
3.5 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
645 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LSE65B
Supplier Part
Q65110-A2762
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?