Cart

LSE65B-V1AB-1-1

OSRAM Q65110-A2763

image shown is a representation only

OSRAM

POWER-TOPLED LENS RED 710 MCD
Supplier: OSRAM
Matchcode: LSE65B-V1AB-1-1
Rutronik No.: LED12660
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.138 $
276.00 $

Prices

2,000 0.138 $
16,000 0.1153 $

Parameter

Emitted colour
RED
Case size
3,4X3,0 LxW
Lum.inten.min
710 mcd
I(F) nominal
50 mA
Emission angle
60 °
Lambda dom.typ
633 nm
Forward voltage
2.2 V
Height
3.5 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LSE65B
Case type
LOW POWER
Lambda peak typ
645 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC4
Supplier Part
Q65110-A2763
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?