Cart

LSA67B-S2U1-1-Z

OSRAM Q65110-A2308

image shown is a representation only

OSRAM

SIDELED S-RED CLEAR
Supplier: OSRAM
Matchcode: LSA67B-S2U1-1-Z
Rutronik No.: LED8021
Unit Pack: 2000
MOQ: 8000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1927 $
1,541.60 $

Prices

8,000 0.1927 $
16,000 0.1615 $

Parameter

Emitted colour
RED
Case size
4,2x3,8 LxW
Lum.inten.min
224 mcd
I(F) nominal
30 mA
Emission angle
120 °
Lambda dom.typ
633 nm
Forward voltage
2.1 V
Height
3.8 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LSA67B
Case type
LOW POWER
Lambda peak typ
645 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
SIDE VIEW
Supplier Part
Q65110-A2308
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?