LSA676-Q1R2-1-Z

image shown is a representation only
Supplier: OSRAM
Matchcode: LSA676-Q1R2-1-Z
Rutronik No.: LED11500
Unit Pack: 2000
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
Best Choice
Parameter
- Emitted colour
- RED
- Case size
- 4,2x3,8 LxW
- Lum.inten.min
- 71 mcd
- I(F) nominal
- 20 mA
- Emission angle
- 120 °
- Lambda dom.typ
- 633 nm
- Forward voltage
- 2 V
- Height
- 3.8 mm
- Automotive
- AECQ101-D
- Reverse voltage
- 12 V
- Packaging
- REEL
- Number of chips
- 1
- Surface colour
- CLEAR
- Base type
- LSA676
- Case type
- LOW POWER
- Lambda peak typ
- 645 nm
- Leadfree Defin.
- RoHS-conform
- Type
- LED
- SMT/ SMD
- YES
- Package
- SIDE VIEW
- Supplier Part
- Q65110-A2259
- Customs Tariff No.
- 85414010000
- Country
- ABC-Code
- C
- Supplier Lead time
- 12 weeks