Cart

LRW5SN-JYKY-1

OSRAM Q65110-A6011

image shown is a representation only

OSRAM

PLATINUM DRAGON RED 120° 52CD
Supplier: OSRAM
Matchcode: LRW5SN-JYKY-1
Rutronik No.: LED8768
Unit Pack: 800
MOQ: 800
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/15/2017
1.84 $
1,472.00 $

Prices

800 1.84 $
1,600 1.76 $
Article with this quantity is not orderable.

Parameter

Emitted colour
RED
Case size
6,2x11,2 LxW
Lum.inten.min
26000 mcd
I(F) nominal
700 mA
Emission angle
120 °
Lambda dom.typ
625 nm
Forward voltage
2.45 V
Lum.flux min.
52 lm
Height
2.0 mm
Automotive
AECQ101-D
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LRW5SN
Case type
HIGH POWER
Lambda peak typ
632 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
3 WATT
Supplier Part
Q65110-A6011
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?