Cart

LTRBRASF-5B5C-0112

OSRAM

MULTI CHIPLED RGB
Supplier: OSRAM
Matchcode: LTRBRASF-5B5C-0112
Rutronik No.: LED23173
Unit Pack: 3000
MOQ: 12000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2606 $
3,127.20 $

Parameter

Emitted colour
R/G/B
Case size
2,5x2,5 LxW
Package
PLCC6
I(F) nominal
20 mA
Forward voltage
2.1/3.2/2. V
Emission angle
120 °
Lambda dom.typ
621/530/46 nm
Automotive
NO
Height
0.55 mm
Reverse voltage
12/6/6 V
Packaging
REEL
Lambda peak typ
632/525/45 nm
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LRTBRASF
Supplier Part
Q65111-A6660
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?