Cart

LRTBR98G-R5T-1+S7T7-35+PQ-25

OSRAM Q65111-A3103

image shown is a representation only

OSRAM

MULTI CHIPLED RGB
Supplier: OSRAM
Matchcode: LRTBR98G-R5T-1+S7T7-35+PQ-25
Rutronik No.: LED19818
Unit Pack: 12000
MOQ: 12000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1943 $
2,331.60 $

Prices

12,000 0.1943 $
24,000 0.1854 $

Parameter

Emitted colour
R/G/B
Case size
4,7x3,3 LxW
Package
PLCC6
I(F) nominal
20 mA
Forward voltage
2.05/3.2 V
Emission angle
100 °
Lambda dom.typ
625/528/47 nm
Automotive
NO
CCT
4.7 K
Height
1.05 mm
Reverse voltage
12/5 V
Packaging
REEL
Lambda peak typ
632,523,46 nm
Surface colour
BLACK
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LRTBR98G
Supplier Part
Q65111-A3103
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?