Cart

LRTBGVSG-UEVE-24+AMAQ-29+SCUC

OSRAM Q65111-A3732

image shown is a representation only

OSRAM

MULTILED RTB PLCC-6
Supplier: OSRAM
Matchcode: LRTBGVSG-UEVE-24+AMAQ-29+SCUC
Rutronik No.: LED23180
Unit Pack: 4000
MOQ: 4000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8687 $
3,474.80 $

Prices

4,000 0.8687 $
12,000 0.7283 $

Parameter

Emitted colour
R/G/B
Case size
3,1x2,8 LxW
Package
PLCC6
I(F) nominal
20 mA
Forward voltage
2,05/3,2/3 V
Emission angle
120 °
Lum.inten.min
500/1250/1 mcd
Lambda dom.typ
625/528/46 nm
Automotive
AECQ101-D
Height
2.0 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
632/523/45 nm
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LRTBGVSG
Supplier Part
Q65111-A3732
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?