Cart

LRTBGRTG-UZVY-1+AVBV-29+TTTY-4

OSRAM Q65111-A6834

image shown is a representation only

OSRAM

DISPLIX BLACKPRINT RGB PLCC-6
Supplier: OSRAM
Matchcode: LRTBGRTG-UZVY-1+AVBV-29+TTTY-4
Rutronik No.: LED21718
Unit Pack: 1
MOQ: 3000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.334 $
1,002.00 $

Prices

3,000 0.334 $
16,000 0.28 $

Parameter

Emitted colour
R/G/B
Case size
4,6x4,6 LxW
Package
PLCC6
I(F) nominal
40 mA
Forward voltage
2.05/3.2/3 V
Emission angle
120 °
Lum.inten.min
560/1250/2 mcd
Lambda dom.typ
625/528/47 nm
Automotive
NO
Height
2.0 mm
Reverse voltage
12/5 V
Packaging
REEL
Lambda peak typ
632/523/46 nm
Surface colour
BLACK
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LRTBGRTG
Supplier Part
Q65111-A6834
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?