Cart

LRTBG6TG-TV-1+VAW-36+ST7-69-20

OSRAM Q65110-A8544

image shown is a representation only

OSRAM

MULTILED 6-LEAD THINFILM
Supplier: OSRAM
Matchcode: LRTBG6TG-TV-1+VAW-36+ST7-69-20
Rutronik No.: LED18380
Unit Pack: 1000
MOQ: 2000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2017
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
R/G/B
Case size
3,5x3,2 LxW
Package
PLCC6
I(F) nominal
20 mA
Forward voltage
2.1/3.2 V
Emission angle
120 °
Lum.inten.min
355/900/ mcd
Lambda dom.typ
625/528/47 nm
Automotive
NO
CCT
3.2 K
Height
2.0 mm
Reverse voltage
12/5 V
Packaging
REEL
Lambda peak typ
632/523/46 nm
Surface colour
BLACK
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LRTBG6TG
Supplier Part
Q65110-A8544
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?