Cart

LRTBG6SG-U4AA-1+V2A6-25+S1T4-3

OSRAM Q65110-A9417

image shown is a representation only

OSRAM

MULTILED 6-LEAD THINFILM RTB
Supplier: OSRAM
Matchcode: LRTBG6SG-U4AA-1+V2A6-25+S1T4-3
Rutronik No.: LED20335
Unit Pack: 1000
MOQ: 2000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/15/2017
0.7543 $
1,508.60 $

Prices

2,000 0.7543 $
8,000 0.6325 $

Parameter

Emitted colour
R/G/B
Case size
3,5x3,2 LxW
Package
PLCC6
I(F) nominal
20 mA
Forward voltage
2.1/3.2 V
Emission angle
120 °
Lum.inten.min
280/710/ mcd
Lambda dom.typ
625/528/45 nm
Automotive
NO
Height
2.0 mm
Reverse voltage
12/5 V
Packaging
REEL
Lambda peak typ
632/523/45 nm
Surface colour
WHITE
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LRTBG6SG
Supplier Part
Q65110-A9417
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?