LRT64F-CBDB-1-1-20-R33-Z

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LRT64F-CBDB-1-1-20-R33-Z
Rutronik No.: LED24920
Unit Pack: 2000
MOQ: 14000
package: PLCC-2
Packaging: REEL
Parameter
- Emitted colour
- RED
- LxW
- 3,4x3 mm
- Height
- 3,8 mm
- Forward voltage
- 2,05 V
- Forward current
- 20 mA
- Reverse voltage
- 12 V
- Lum.inten.typ.
- 3550 mcd
- Viewing angle
- 30 °
- Wavelength dom.
- 625 nm
- Wavelength peak
- 634 nm
- SMT/SMD
- NO
- Automotive
- NO
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65111A3721
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks