Cart

LRQ396-P1Q2-1

OSRAM Q65111-A3537

image shown is a representation only

OSRAM

CHIPLED RED 624NM 0603
Supplier: OSRAM
Matchcode: LRQ396-P1Q2-1
Rutronik No.: LED21266
Unit Pack: 16000
MOQ: 48000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/01/2017
0.0273 $
1,310.40 $
Article with this quantity is not orderable.

Parameter

Emitted colour
RED
Case size
1,6x0,8 LxW
Lum.inten.min
45 mcd
I(F) nominal
10 mA
Emission angle
150°/120° °
Lambda dom.typ
624 nm
Forward voltage
1 V
Height
0.3 mm
Automotive
NO
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LRQ396
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Package
0603
Supplier Part
Q65111-A3537
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?