Cart

LRP47F-U2AB-1-1

OSRAM Q65110-A4861

image shown is a representation only

OSRAM

POINTLED RED REV. MOUNT RoHS
Supplier: OSRAM
Matchcode: LRP47F-U2AB-1-1
Rutronik No.: LED10268
Unit Pack: 3000
MOQ: 3000
package: POINTLED
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1035 $
310.50 $

Prices

3,000 0.1035 $
9,000 0.0868 $

Parameter

Emitted colour
RED
Case size
1,9x3,5 LxW
Lum.inten.min
560 mcd
I(F) nominal
30 mA
Emission angle
120 °
Lambda dom.typ
625 nm
Forward voltage
2.2 V
Height
0.875 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LRP47F
Case type
LOW POWER
Lambda peak typ
635 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
POINTLED
Supplier Part
Q65110-A4861
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?