LRH9PP-HZJZ-1-1

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LRH9PP-HZJZ-1-1
Rutronik No.: LED25072
Unit Pack: 2000
MOQ: 2000
package: SPECIAL
Packaging: REEL
Parameter
- Emitted colour
- RED
- Current I(F)
- 350 mA
- LxW
- 3,75x3,75 mm
- Height
- 0.8 mm
- Viewing angle
- 120 °
- Wavelength min.
- 625 nm
- Wavelength max.
- 632 nm
- Forw.volt.typ.
- 2.1 V
- Package
- SPECIAL
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 39 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65111A4286
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 28 weeks