LRH9GP-HZKX-1-1

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LRH9GP-HZKX-1-1
Rutronik No.: LED22935
Unit Pack: 600
MOQ: 1200
package: CHIPLED
Packaging: REEL
Parameter
- Emitted colour
- RED
- Current I(F)
- 350 mA
- LxW
- 3,8x3,8 mm
- Height
- 2.41 mm
- Viewing angle
- 90 °
- Wavelength min.
- 625 nm
- Wavelength max.
- 632 nm
- Forw.volt.typ.
- 2.2 V
- Package
- CHIPLED
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 39 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65111A1707
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks