Cart

LRG6SP-CBEA-1-1-Z

OSRAM Q65111-A0536

image shown is a representation only

OSRAM

APT RED > 3550 MCD 120°
Supplier: OSRAM
Matchcode: LRG6SP-CBEA-1-1-Z
Rutronik No.: LED21479
Unit Pack: 1000
MOQ: 1000
package: PLCC6
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.289 $
289.00 $

Prices

1,000 0.289 $
2,000 0.242 $

Parameter

Emitted colour
RED
Case size
3,5x3,2 LxW
Lum.inten.min
3350 mcd
I(F) nominal
140 mA
Emission angle
120 °
Lambda dom.typ
623 nm
Forward voltage
2.1 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LRG6SP
Case type
MID POWER
Lambda peak typ
634 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC6
Supplier Part
Q65111-A0536
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?