Cart

LRG6SP-CBDB-1-1-Z

OSRAM Q65110-A8436

image shown is a representation only

OSRAM

ADVANCED POWER TOPLED RED
Supplier: OSRAM
Matchcode: LRG6SP-CBDB-1-1-Z
Rutronik No.: LED23623
Unit Pack: 1000
MOQ: 4000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
RED
Case size
3,5x3,2 LxW
Package
PLCC6
I(F) nominal
140 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
3550 mcd
Lambda dom.typ
623 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
634 nm
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LRG6SP
Supplier Part
Q65110-A8436
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?