Cart

LRCPDP-JSJU-1

OSRAM Q65111-A2176

image shown is a representation only

OSRAM

OSLON SSL RED 150° 56,3LM
Supplier: OSRAM
Matchcode: LRCPDP-JSJU-1
Rutronik No.: LED20032
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9732 $
1,167.84 $

Parameter

Case type
HIGH POWER
Case size
3,10x3,10 LxW
Emitted colour
RED
Type
LED
Lum.inten.min
16600 mcd
Emission angle
150 °
I(F) nominal
350 mA
Lambda dom.typ
623 nm
Lambda peak typ
634 nm
Reverse voltage
1.2 V
Forward voltage
2.15 V
Surface colour
CLEAR
Base type
LRCPDP
Number of chips
1
Height
1.58 mm
Automotive
NO
Package
1 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A2176
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?