Cart

LRCPDP-JRJT-1

OSRAM Q65111-A2056

image shown is a representation only

OSRAM

OSLON SSL RED 150° 52LM
Supplier: OSRAM
Matchcode: LRCPDP-JRJT-1
Rutronik No.: LED19077
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/15/2017
1.0581 $
634.86 $

Prices

600 1.0581 $
1,200 0.8872 $

Parameter

Emitted colour
RED
Case size
3,10x3,10 LxW
Lum.inten.min
12400 mcd
I(F) nominal
350 mA
Emission angle
150 °
Lambda dom.typ
623 nm
Forward voltage
2.15 V
Lum.flux min.
52 lm
Height
1.58 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LRCPDP
Case type
HIGH POWER
Lambda peak typ
634 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
1 WATT
Supplier Part
Q65111-A2056
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?