Cart

LRCP7P-JSJU-1

OSRAM Q65111-A2597

image shown is a representation only

OSRAM

OSLON SSL RED W.LENS 56,3LM
Supplier: OSRAM
Matchcode: LRCP7P-JSJU-1
Rutronik No.: LED19128
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.15 $
690.00 $

Prices

600 1.15 $
2,400 0.9661 $

Parameter

Case type
HIGH POWER
Case size
3,10x3,10 LxW
Emitted colour
RED
Type
LED
Emission angle
80 °
I(F) nominal
350 mA
Lambda dom.typ
623 nm
Lambda peak typ
634 nm
Reverse voltage
1.2 V
Forward voltage
2.15 V
Surface colour
CLEAR
Base type
LRCP7P
Number of chips
1
CCT
3.1 K
Height
2.33 mm
SMT/ SMD
YES.
Lum.flux min.
56.3 lm
Automotive
NO
Package
1 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A2597
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?