Cart

LPT770-H2J2-1-Z

OSRAM Q65110-A2236

image shown is a representation only

OSRAM

TOPLED PURE GREEN REV GULL
Supplier: OSRAM
Matchcode: LPT770-H2J2-1-Z
Rutronik No.: LED7450
Unit Pack: 2000
MOQ: 2000
package: REVERSE
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0823 $
164.60 $

Prices

2,000 0.0823 $
16,000 0.069 $

Parameter

Emitted colour
GREEN
Case size
3,4x3,0 LxW
Package
REVERSE
I(F) nominal
10 mA
Forward voltage
2 V
Emission angle
120 °
Lum.inten.min
2.8 mcd
Lambda dom.typ
560 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
557 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LPT770
Supplier Part
Q65110-A2236
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?