Cart

LPT670-H2J2-1-Z

OSRAM Q65110-A2168

image shown is a representation only

OSRAM

TOPLED P-GREEN 3,55mcd 120°
Supplier: OSRAM
Matchcode: LPT670-H2J2-1-Z
Rutronik No.: LED12603
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0714 $
142.80 $

Prices

2,000 0.0714 $
16,000 0.0599 $

Parameter

Emitted colour
GREEN
Case size
3,4X3,0 LxW
Lum.inten.min
3.55 mcd
I(F) nominal
10 mA
Emission angle
120 °
Lambda dom.typ
560 nm
Forward voltage
2 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LPT670
Case type
LOW POWER
Lambda peak typ
557 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC2
Supplier Part
Q65110-A2168
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?