Cart

LPM676-L1M2-25

OSRAM Q65110-A7809

image shown is a representation only

OSRAM

SMT-MINI-TOPLED CLEAR 11,2MCD
Supplier: OSRAM
Matchcode: LPM676-L1M2-25
Rutronik No.: LED17191
Unit Pack: 3000
MOQ: 15000
package: PLCC2 Mini
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1202 $
1,803.00 $

Parameter

Case type
LOW POWER
Case size
2,1x1,5 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
11.2 mcd
Emission angle
120 °
I(F) nominal
30 mA
Lambda dom.typ
560 nm
Lambda peak typ
562 nm
Reverse voltage
12 V
Forward voltage
2.0 V
Surface colour
CLEAR
Base type
LPM676
Number of chips
1
Height
1.4 mm
SMT/ SMD
YES
Automotive
AECQ101-D
Package
PLCC2 Mini
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A7809
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?