Cart

LPE675-P1Q2-25

OSRAM Q65110-A2334

image shown is a representation only

OSRAM

POWER-TOPLED PURE GREEN CLEAR
Supplier: OSRAM
Matchcode: LPE675-P1Q2-25
Rutronik No.: LED8214
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2693 $
538.60 $

Prices

2,000 0.2693 $
16,000 0.2258 $

Parameter

Emitted colour
GREEN
Case size
3,4X3,0 LxW
Lum.inten.min
45 mcd
I(F) nominal
50 mA
Emission angle
120 °
Lambda dom.typ
560 nm
Forward voltage
2.1 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LPE675
Case type
LOW POWER
Lambda peak typ
562 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC4
Supplier Part
Q65110-A2334
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?