Cart

LOT776-Q2T1-24-Z

OSRAM Q65110-A2219

image shown is a representation only

OSRAM

TOPLED ORANGE REV.GULLW.90MCD
Supplier: OSRAM
Matchcode: LOT776-Q2T1-24-Z
Rutronik No.: LED8778
Unit Pack: 2000
MOQ: 2000
package: REVERSE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0697 $
139.40 $

Prices

2,000 0.0697 $
16,000 0.0584 $

Parameter

Case type
LOW POWER
Case size
3,4x3,0 LxW
Emitted colour
ORANGE
Type
LED
Lum.inten.min
90 mcd
Emission angle
120 °
I(F) nominal
20 mA
Lambda dom.typ
606 nm
Lambda peak typ
610 nm
Reverse voltage
12 V
Forward voltage
2 V
Surface colour
CLEAR
Base type
LOT776
Number of chips
1
Height
2.1 mm
SMT/ SMD
YES.
Automotive
AECQ101-D
Package
REVERSE
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65110-A2219
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?