Cart

LOM67K-K2M1-24

OSRAM Q65110-A2054

image shown is a representation only

OSRAM

MINITOPLED ORANGE 9MCE 2mA
Supplier: OSRAM
Matchcode: LOM67K-K2M1-24
Rutronik No.: LED15870
Unit Pack: 3000
MOQ: 3000
package: PLCC2 MINI
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0497 $
149.10 $

Prices

3,000 0.0497 $
9,000 0.0417 $

Parameter

Emitted colour
ORANGE
Case size
2,1x1,5 LxW
Lum.inten.min
9 mcd
I(F) nominal
2 mA
Emission angle
120 °
Lambda dom.typ
606 nm
Forward voltage
1.8 V
Height
1.4 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LOM67K
Case type
LOW POWER
Lambda peak typ
610 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC2 MINI
Supplier Part
Q65110-A2054
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?