Cart

LOA67K-L1M2-24

OSRAM Q65110-A4970

image shown is a representation only

OSRAM

SIDELED ORANGE LC 7,1MCD
Supplier: OSRAM
Matchcode: LOA67K-L1M2-24
Rutronik No.: LED19991
Unit Pack: 2000
MOQ: 22000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.053 $
1,166.00 $

Parameter

Emitted colour
ORANGE
Case size
4,2x3,8 LxW
Lum.inten.min
7.1 mcd
I(F) nominal
2 mA
Emission angle
120 °
Lambda dom.typ
606 nm
Forward voltage
1.8 V
Height
3.8 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LOA67K
Case type
LOW POWER
Lambda peak typ
610 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
SIDE VIEW
Supplier Part
Q65110-A4970
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?