Cart

LHW5AM-2T3T-1

OSRAM Q65111-A3474

image shown is a representation only

OSRAM

GOLDEN DRAGON PLUS HYPERRED
Supplier: OSRAM
Matchcode: LHW5AM-2T3T-1
Rutronik No.: LED21995
Unit Pack: 200
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9205 $
1,104.60 $

Parameter

Case type
HIGH POWER
Case size
6,2x7,2 LxW
Emitted colour
RED
Type
LED
Emission angle
170 °
I(F) nominal
400 mA
Lambda dom.typ
645 nm
Lambda peak typ
660 nm
Reverse voltage
0 V
Forward voltage
2.15 V
Surface colour
CLEAR
Base type
LHW5AM
Number of chips
1
Height
3.1 mm
Automotive
NO
Package
1 WATT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A3474
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?