Cart

LHCPDP-2T3T-1

OSRAM Q65111-A1765

image shown is a representation only

OSRAM

OSLON SSL HYPER RED 150° 315mW
Supplier: OSRAM
Matchcode: LHCPDP-2T3T-1
Rutronik No.: LED19099
Unit Pack: 600
MOQ: 1200
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9804 $
1,176.48 $

Prices

1,200 0.9804 $
4,800 0.822 $

Parameter

Emitted colour
RED
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
2.1 V
Emission angle
150 °
Lambda dom.typ
640 nm
Automotive
NO
Height
1.58 mm
Reverse voltage
1.2 V
Packaging
REEL
Lambda peak typ
660 nm
Surface colour
CLEAR
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
LHCPDP
Supplier Part
Q65111-A1765
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?