Cart

LGY870-K2M1-1-Z

OSRAM Q65110-A2426

image shown is a representation only

OSRAM

MICRO-SIDELED-GREEN
Supplier: OSRAM
Matchcode: LGY870-K2M1-1-Z
Rutronik No.: LED8331
Unit Pack: 3000
MOQ: 3000
package: SIDE VIEW
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0825 $
247.50 $

Prices

3,000 0.0825 $
9,000 0.0692 $

Parameter

Emitted colour
GREEN
Case size
2,6X1,2 LxW
Lum.inten.min
9.00 mcd
I(F) nominal
10 mA
Emission angle
120 °
Lambda dom.typ
570 nm
Forward voltage
2 V
Height
1.2 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LGY870
Case type
LOW POWER
Lambda peak typ
572 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
SIDE VIEW
Supplier Part
Q65110-A2426
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?