Cart

LGT679-E2H1-1-Z

OSRAM Q65110-A2190

image shown is a representation only

OSRAM

TOPLED GREEN LC 0,9MCD
Supplier: OSRAM
Matchcode: LGT679-E2H1-1-Z
Rutronik No.: LED8753
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0752 $
150.40 $

Prices

2,000 0.0752 $
16,000 0.0631 $

Parameter

Emitted colour
GREEN
Case size
3,4X3,0 LxW
Lum.inten.min
0.9 mcd
I(F) nominal
2 mA
Emission angle
120 °
Lambda dom.typ
570 nm
Forward voltage
1.9 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LGT679
Case type
LOW POWER
Lambda peak typ
572 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC2
Supplier Part
Q65110-A2190
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?