Cart

LGT671-L2N1-1-Z

OSRAM Q65110-A2198

image shown is a representation only

OSRAM

TOPLED GREEN 14MCD 120°
Supplier: OSRAM
Matchcode: LGT671-L2N1-1-Z
Rutronik No.: LED14628
Unit Pack: 2000
MOQ: 10000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1215 $
1,215.00 $

Prices

10,000 0.1215 $
16,000 0.1019 $

Parameter

Emitted colour
GREEN
Case size
3,4x3 LxW
Package
PLCC2
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
120 °
Lum.inten.min
14 mcd
Lambda dom.typ
565 nm
Automotive
AECQ101-D
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LGT671
Supplier Part
Q65110-A2198
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?