Cart

LGP47K-H2K1-24-R18-Z

OSRAM Q65110-A1468

image shown is a representation only

OSRAM

POINTLED GREEN REV. MOUNT RoH
Supplier: OSRAM
Matchcode: LGP47K-H2K1-24-R18-Z
Rutronik No.: LED7593
Unit Pack: 3000
MOQ: 3000
package: REVERSE
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0614 $
184.20 $

Prices

3,000 0.0614 $
9,000 0.0515 $

Parameter

Emitted colour
GREEN
Case size
1,9x3,5 LxW
Lum.inten.min
3.55 mcd
I(F) nominal
2 mA
Emission angle
120 °
Lambda dom.typ
570 nm
Forward voltage
1.8 V
Height
0.875 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LGP47K
Case type
LOW POWER
Lambda peak typ
572 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
REVERSE
Supplier Part
Q65110-A1468
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?