Cart

LGM670-K2M1-1

OSRAM Q65110-A2373

image shown is a representation only

OSRAM

MINI-TOPLED GREEN MIN.9MCD
Supplier: OSRAM
Matchcode: LGM670-K2M1-1
Rutronik No.: LED5949
Unit Pack: 3000
MOQ: 3000
package: PLCC2 MINI
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.074 $
222.00 $

Prices

3,000 0.074 $
9,000 0.0622 $

Parameter

Emitted colour
GREEN
Case size
2,1X1,5 LxW
Package
PLCC2 MINI
I(F) nominal
10 mA
Forward voltage
2 V
Emission angle
120 °
Lum.inten.min
9 mcd
Lambda dom.typ
570 nm
Automotive
AECQ101-D
Height
1.4 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
572 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LGM670
Supplier Part
Q65110-A2373
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?