Cart

LGA67K-G2K1-24-Z

OSRAM Q65110-A2291

image shown is a representation only

OSRAM

SMT-SIDELED GREEN LC 2,24MCD
Supplier: OSRAM
Matchcode: LGA67K-G2K1-24-Z
Rutronik No.: LED13288
Unit Pack: 2000
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0447 $
89.40 $

Prices

2,000 0.0447 $
16,000 0.0375 $

Parameter

Emitted colour
GREEN
Case size
4,2x3,8 LxW
Package
SIDE VIEW
I(F) nominal
2 mA
Forward voltage
1.8 V
Emission angle
120 °
Lum.inten.min
2.24 mcd
Lambda dom.typ
570 nm
Automotive
AECQ101-D
Height
3.8 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
572 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LGA67K
Supplier Part
Q65110-A2291
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?