LEUWU1A501-6R6S-EBVF68EBZB68

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LEUWU1A501-6R6S-EBVF68EBZB68
Rutronik No.: LED25292
Unit Pack: 1
MOQ: 600
package: SPECIAL
Packaging: TRAY
Parameter
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 20x20 mm
- Height
- 2,41 mm
- Viewing angle
- 120 °
- Wavelength min.
- 0,32/0,33 nm
- Wavelength max.
- 0,32/0,33 nm
- Forw.volt.typ.
- 16,5 V
- Package
- SPECIAL
- Automotive
- AECQ101-D
- Lum.flux min.
- 1250 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65111A7561
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks