Cart

LEUWU1A201-5P8P-EBVF68EBZB68

OSRAM

OSTAR HEADLAMP PRO
Supplier: OSRAM
Matchcode: LEUWU1A201-5P8P-EBVF68EBZB68
Rutronik No.: LED23335
Unit Pack: 60
MOQ: 120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2017
11.15 $
1,338.00 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
I(F) nominal
1000 mA
Emission angle
120 °
Lambda dom.typ
0,322/0,33 nm
Forward voltage
6.31 V
Lum.flux min.
450 lm
Automotive
AECQ101-D
Reverse voltage
0 V
Packaging
TRAY
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Supplier Part
Q65111-A2089
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?