Cart

LEUWS2W-NZPZ-4P7R

OSRAM Q65111-A0205

image shown is a representation only

OSRAM

OSTAR SMT WHITE 390CD
Supplier: OSRAM
Matchcode: LEUWS2W-NZPZ-4P7R
Rutronik No.: LED17336
Unit Pack: 500
MOQ: 500
package: 4 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/01/2017
8.38 $
4,190.00 $

Parameter

Emitted colour
WHITE
Case size
5,9x4,8 LxW
Package
4 WATT
I(F) nominal
700 mA
Forward voltage
3.45 V
Emission angle
120 °
Lum.inten.min
1700 mcd
Lambda dom.typ
0,31/0,32 nm
Automotive
NO
CCT
5000 K
Height
1.23 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
0,31/0,32 nm
Surface colour
CLEAR
Number of chips
4
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LEUWS2W
Supplier Part
Q65111-A0205
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?