Cart

LEUWQ9WP-8M7N-GMKM

OSRAM Q65110-A9235

image shown is a representation only

OSRAM

OSTAR COMPACT
Supplier: OSRAM
Matchcode: LEUWQ9WP-8M7N-GMKM
Rutronik No.: LED18827
Unit Pack: 500
MOQ: 500
package: 3 WATT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
7.87 $
3,935.00 $

Parameter

Emitted colour
WHITE
Case size
4,0x3,55 LxW
I(F) nominal
1400 mA
Emission angle
120 °
Lambda dom.typ
0,31/0,32 nm
Forward voltage
3.4 V
Lum.flux min.
250 lm
Height
0.77 mm
Automotive
AECQ101-D
Reverse voltage
0 V
Packaging
BOX
Number of chips
1
Surface colour
CLEAR
Base type
LEUWQ9WP
Case type
HIGH POWER
Lambda peak typ
0,31/0,32 nm
CCT
0,31/0,32 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
3 WATT
Supplier Part
Q65110-A9235
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?