Cart

LEUWD1W301-7N7P-GMKM-T01

OSRAM Q65110-A8588

image shown is a representation only

OSRAM

OSTAR HEADLAMP PRO ULTRA WHITE
Supplier: OSRAM
Matchcode: LEUWD1W301-7N7P-GMKM-T01
Rutronik No.: LED21179
Unit Pack: 60
MOQ: 120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
13.32 $
1,598.40 $

Parameter

Emitted colour
WHITE
Case size
300x200 LxW
I(F) nominal
700 mA
Emission angle
120 °
Lambda dom.typ
0,31/0,32 nm
Forward voltage
10.7 V
Lum.flux min.
355 lm
Automotive
AECQ101-D
Reverse voltage
0 V
Packaging
TRAY
Number of chips
3
Surface colour
CLEAR
Base type
LEUWD1W301
Case type
HIGH POWER
Lambda peak typ
0,31/0,32 nm
CCT
0,31/0,32 K
Leadfree Defin.
RoHS-conform
Type
LED
Supplier Part
Q65110-A8588
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?