LERTDUWS2WM

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LERTDUWS2WM
Rutronik No.: LEDIND1010
Unit Pack: 500
MOQ: 500
package: OTHERS
Packaging: REEL
Parameter
- Emitted colour
- R/G/B/W
- Forward current
- 700 mA
- LxW
- 5,75x4,68 mm
- Height
- 1.1 mm
- Viewing angle
- 120 °
- Lum.flux typ.
- 90/180/280 lm
- Wavelength dom.
- 625/527/45 nm
- Wavelength peak
- 632/521/44 nm
- Forward voltage
- 3 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 1.2 V
- Packaging
- REEL
- Lens colour
- CLEAR
- Cx X Cy
- 0,31/0,32
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Supplier Part
- Q65112A2120
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 24 weeks