Cart

LDCQDP-2U3U-W5-1

OSRAM Q65111-A2268

image shown is a representation only

OSRAM

OSLON SSL DEEP BLUE 150°
Supplier: OSRAM
Matchcode: LDCQDP-2U3U-W5-1
Rutronik No.: LED19941
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/15/2017
1.1267 $
676.02 $

Prices

600 1.1267 $
2,400 0.9447 $

Parameter

Emitted colour
BLUE
Case size
3,10x3,10 LxW
I(F) nominal
350 mA
Emission angle
150 °
Lambda dom.typ
455 nm
Forward voltage
2.95 V
Height
1.58 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LDCQDP
Case type
HIGH POWER
Lambda peak typ
451 nm
CCT
3.1 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
1 WATT
Supplier Part
Q65111-A2268
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?