Cart

LDCQ7P-2U3U-W5-1-K

OSRAM Q65111-A2269

image shown is a representation only

OSRAM

OSLON SSL DEEP BLUE 80° 500MW
Supplier: OSRAM
Matchcode: LDCQ7P-2U3U-W5-1-K
Rutronik No.: LED19635
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/15/2017
1.0675 $
640.50 $

Prices

600 1.0675 $
2,400 0.8951 $

Parameter

Emitted colour
BLUE
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
3.2 V
Emission angle
80 °
Lambda dom.typ
455 nm
Automotive
NO
CCT
3.1 K
Height
2.35 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
455 nm
Surface colour
CLEAR
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LDCQ7P
Supplier Part
Q65111-A2269
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?