Cart

LCYW5SM-HZJZ-E5-1-350-R18-Z

OSRAM Q65111-A2605

image shown is a representation only

OSRAM

GOLDEN DRAGON CON.YELLOW
Supplier: OSRAM
Matchcode: LCYW5SM-HZJZ-E5-1-350-R18-Z
Rutronik No.: LED23176
Unit Pack: 800
MOQ: 800
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
YELLOW
Case size
6,2x7,2 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
3.2 V
Emission angle
120 °
Lum.flux min.
39 lm
Lambda dom.typ
0,56/0,42 nm
Automotive
AECQ101-D
Height
1.9 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
0,56/0,42 nm
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LCYW5SM
Supplier Part
Q65111-A2605
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?